05074824010 | Wera
ESD torque screwdriver, 0.9-1.5 Nm, 1/4 inch, L 170 mm, 122 g, 05074824010
Unit Price (€ / pc.)
122.808 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 7452 ESD, 0.9 Nm, 0,9-1,5 Nm variabel
Technical specifications
Version | ESD-Drehmomentschraubendreher | |
Torque range | 0,9-1,5 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 1/4 Zoll | |
Length | 170 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |