05074828010 | Wera
ESD torque screwdriver, 0.1-1 Nm, 4 mm, L 138 mm, 122 g, 05074828010
Unit Price (€ / pc.)
143.395 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 7456 ESD, 0,035 Nm, 0,3-1,0 Nm variabel
Technical specifications
Version | ESD-Drehmomentschraubendreher | |
Torque range | 0,1-1 Nm | |
Accuracy | ±6 % | |
Weight | 122 g | |
Size | 4 mm | |
Length | 138 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |