05074842010 | Wera

ESD torque screwdriver, 1.2-3 Nm, 1/4 inch, L 155 mm, 126 g, 05074842010

Order No.: 02L5628
EAN: 4013288188243
MPN:
05074842010
7461 ESD 1,2 Nm
Series: 74..
05074842010 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
122.808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.808 €
Dimensions/Content : 7461 ESD, 1.2 Nm, 1.2-3.0 Nm variabel
Technical specifications
Filter Property Value
Version ESD torque screwdriver
Torque range 1.2-3 Nm
Accuracy ±6 %
Size 1/4 inch
Length 155 mm
Weight 126 g
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes