05075604001 | Wera
Torque wrench with reversible ratchet, 2.5-25 Nm, 1/4 inch, L 290 mm, 522 g, 05075604001
Unit Price (€ / pc.)
213.0576 € *
Available: 0 pcs.
Leadtime: 1 Week **
Click torque, 5075604001, WERA
Wera 5075604001 Click Torque A 5 Torque Wrench 2.5 - 25Nm.
FEATURES
- Kraftform handle
- Multi component handle
Technical Data
- Length: 290 mm
- Torque: 2.5-25 Nm
It is easy to set and save the desired torque value and the audible and tactile clicks inform you when you have reached the scale value to facilitate safe setting.
The audible and tactile release signal also occurs when the set torque is reached, due to the robust release mechanism.
Technical specifications
Ausführung | Drehmomentschlüssel | |
Drehmomentbereich | 2,5-25 Nm | |
Genauigkeit | ±4 % | |
Gewicht | 522 g | |
Größe | 1/4 Zoll | |
Länge | 290 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |