05075620001 | Wera
Torque wrench with reversible ratchet, 10-50 Nm, 1/2 inch, L 395 mm, 1075 g, 05075620001
Unit Price (€ / pc.)
223.6605 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque wrench with reversible ratchet, 05075620001, Wera
Click-torque wrench in the unmistakable Wera design. Very robust design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy adjustment and securing of the default value. The audible and tactile click when the scale values are reached additionally facilitates the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand tightening and with reversible ratchet with 45 teeth.
Features
- With 1/2" square drive, reversible ratchet, 45 teeth
- Simple adjustment and securing of the desired torque value with audible and tactile engagement when the scale values are reached
- Safely dosed force: when the set value is reached, the torque wrench triggers audibly and tangibly
- Measuring range: 10-50 Nm; precision +/- 3 % according to DIN EN ISO 6789-1:2017-07
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 10-50 Nm | |
Accuracy | ±3 % | |
Weight | 1075 g | |
Size | 1/2 Zoll | |
Length | 395 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |