05075621001 | Wera

Torque wrench with reversible ratchet, 20-100 Nm, 1/2 inch, L 460 mm, 1240 g, 05075621001

Order No.: 03L5022
EAN: 4013288193223
MPN:
05075621001
Click-Torque C2
Series: Click-Torque
05075621001 Wera Torque Tools and accessories Image 1
05075621001 Wera Torque Tools and accessories Image 2
05075621001 Wera Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
239.7255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
239.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.7255 €
Technical specifications
Version Drehmomentschlüssel
Torque range 20-100 Nm
Accuracy ±3 %
Weight 1240 g
Size 1/2 Zoll
Length 460 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes