05075624001 | Wera
Torque wrench with reversible ratchet, 80-400 Nm, 1/2 inch, L 680 mm, 2135 g, 05075624001
Unit Price (€ / pc.)
559.3357 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Drehmomentschlüssel | |
Torque range | 80-400 Nm | |
Accuracy | ±3 % | |
Weight | 2135 g | |
Size | 1/2 Zoll | |
Length | 680 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |