05075651001 | Wera
Torque wrench with reversible ratchet, 2.5-25 Nm, 9x12 mm, L 283 mm, 515 g, 05075651001
Unit Price (€ / pc.)
202.2167 € *
Standard delivery time from the manufacturer is: 1 Week
Click torque, 5075651001, WERA
Wera tools click-torque 2-25 Nm.
FEATURES
- For 9x12 mm interchangeable insert tools
- Very robust design with ergonomic 2-component handle suitable for right-hand use
- Easy setting
Technical Data
- Length: 283 mm
- Torque: 2.5-25 Nm
The audible and tactile release signal also occurs when the set torque is reached, due to the robust release mechanism.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 2.5-25 Nm | |
| Accuracy | ±4 % | |
| Size | 9x12 mm | |
| Length | 283 mm | |
| Weight | 515 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |