05075656001 | Wera
Torque wrench with reversible ratchet, 80-400 Nm, 14x18 mm, L 655 mm, 05075656001
Unit Price (€ / pc.)
505.0360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | torque wrench | |
Torque range | 80-400 Nm | |
Accuracy | ±3 % | |
Size | 14x18 mm | |
Length | 655 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |