05075657001 | Wera

Torque wrench, 10-100 Nm, 14x18 mm, L 395 mm, 1126 g, 05075657001

Order No.: 21L1627
EAN: 4013288229335
MPN:
05075657001
Click-Torque X 7
05075657001 Wera Torque Tools and accessories Image 1
05075657001 Wera Torque Tools and accessories Image 2
05075657001 Wera Torque Tools and accessories Image 3
05075657001 Wera Torque Tools and accessories Image 4
Image may differ
Unit Price (€ / pc.)
236.1555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
236.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.1555 €

Click-Torque X 7 torque wrench, 05075657001, Wera

The 05075657001 is a click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.

Features

  • Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
  • Audible and tactile release mechanism when the set torque value is reached
  • Very robust design with ergonomic 2-component handle suitable for right and left-handed use
Technical specifications
Version Drehmomentschlüssel
Torque range 10-100 Nm
Accuracy ±4 %
Weight 1126 g
Size 14x18 mm
Length 395 mm
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes