05075815001 | Wera

Torque screwdriver, 2-6 Nm, hexagon, 1/4 inch, L 147.5 mm, 227 g, 05075815001

Order No.: 21L1605
EAN: 4013288228314
MPN:
05075815001
7515 Kraftform Safe-Torque Speed 2-6 Nm
Series: KRAFTFORM SAFE
05075815001 Wera Torque Tools and accessories Image 1
05075815001 Wera Torque Tools and accessories Image 2
05075815001 Wera Torque Tools and accessories Image 3
05075815001 Wera Torque Tools and accessories Image 4
05075815001 Wera Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
90.5709 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.5709 €

Kraftform Safe-Torque Speed Torque screwdriver, 05075815001, Wera

The 05075815001 is a kraftform safe-torque speed torque screwdriver for professional screwdriving/fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick setting for five selectable clockwise/counterclockwise tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive.

Features

  • Torque screwdriver with quick torque adjustment
  • Easy and quick torque setting
  • Secure slip-over torque function for clockwise/anti-clockwise torque-control
  • Quick and easy setting of the selectable tightening torques
Technical specifications
Version Drehmomentschraubendreher
Torque range 2-6 Nm
Weight 227 g
Size 1/4 Zoll
Length 147.5 mm
Peak type Sechskant
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes