05075840001 | Wera

Torque screwdriver kit, 1-3 Nm, TORX, TORX Plus, hexagon, T7, T8, T9, T10, T15, 7IP, 8IP, 9IP, 10IP, 15IP, 2 mm, 2.5 mm, 3 mm, 1/4 inch, 436 g, 05075840001

Order No.: 21L1606
EAN: 4013288230683
MPN:
05075840001
7510/14 Safe-Torque Speed Werkzeug-Set
Series: KRAFTFORM SAFE
05075840001 Wera Torque Tools and accessories Image 1
05075840001 Wera Torque Tools and accessories Image 2
05075840001 Wera Torque Tools and accessories Image 3
05075840001 Wera Torque Tools and accessories Image 4
05075840001 Wera Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
100.6383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.6383 €

Safe-Torque Speed Tool set, 05075840001, Wera

14-piece tool set. For professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (1.0; 1.5; 2.0; 2.5; 3.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness; suitable for bits with 1/4" external hexagon drive. 14 tough bits (25 mm length) for TORX PLUS®, TORX® and hexagonal socket screws. The tool set is particularly suitable for bolting carbide inserts. The Safe-Torque Speed 7510 torque wrench with its five selectable torque values recommended by leading carbide tool manufacturers ensures a reliable torque-controlled screw connection of replaceable carbide inserts.

Ordering information

  • 1 x 7510 Kraftform Safe-Torque Speed Torque screwdriver, 1-3 Nm
  • 5 x 867/1 IP TORX PLUS® bits
  • 5 x 867/1 TORX® bits
  • 3 x 840/1 Z bits
Technical specifications
Version Drehmoment-Schraubendrehersatz
Torque range 1-3 Nm
Weight 436 g
Size T7, T8, T9, T10, T15, 7IP, 8IP, 9IP, 10IP, 15IP, 2 mm, 2,5 mm, 3 mm, 1/4 Zoll
Peak type TORX, TORX Plus, Sechskant
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes