05075851001 | Wera
Torque screwdriver kit, 2-6 Nm, Phillips, TORX, TORX Plus, hexagonal, PH2, T10, T15, T20, T25, T30, 10IP, 15IP, 20IP, 25IP, 30IP, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 inch, 609 g, 05075851001
Order No.: 21L1603
EAN: 4013288228338
MPN:
05075851001
7515/16 Kraftform Safe-Torque Speed Universal 1
Series: KRAFTFORM SAFE
Unit Price (€ / pc.)
159.1863 € *
Available: 1 pcs.
Leadtime: 1 Week **
Kraftform Safe-Torque Speed Universal 1, 05075851001, Wera
16-piece tool set. For professional screwdriving/professional fine adjustment AND for torque-controlled screwdriving. Secure slip-over torque mechanism with quick clockwise/counterclockwise setting and five selectable tightening torques (2.0; 3.0; 4.0; 5.0; 6.0 Nm) and one fixed position (Torque Lock) for unlimited loosening and tightening moments. Quick-release holder for high robustness. Suitable for bits with 1/4" external hexagon drive. 15 tough bits (89 mm length).
Ordering information
- 1 x 7515 Kraftform Safe-Torque Speed Torque screwdriver, 2-6 Nm
- 1 x 851/4 Z bits
- 5 x 867/4 Z TORX® BO bits with bore hole
- 5 x 867/4 IP TORX PLUS® bits
- 4 x 840/4 Z bits
Technical specifications
Version | Drehmoment-Schraubendrehersatz | |
Torque range | 2-6 Nm | |
Weight | 609 g | |
Size | PH2, T10, T15, T20, T25, T30, 10IP, 15IP, 20IP, 25IP, 30IP, 3 mm, 4 mm, 5 mm, 6 mm, 1/4 Zoll | |
Peak type | Phillips, TORX, TORX Plus, Sechskant |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |