05137001001 | Wera
Re-calibration kit, L 245 mm, 240 g, 05137001001
Unit Price (€ / pc.)
26.418 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 1 x 395 SW 7 mm
3 x Mutter M4
3 x Stopfen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | re-calibration kit | |
| Length | 245 mm | |
| Weight | 240 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |