5075625001 | Wera
Torque wrench with reversible ratchet, 20-100 Nm, 1/2 inch, L 405 mm, 5075625001
Unit Price (€ / pc.)
266.0721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Click torque wrench, 05075625001, Wera
Click torque wrench in the unmistakable Wera design. For right-hand and left-hand tightening. Very robust design with high accuracy.
Technical specifications
Ausführung | Drehmomentschlüssel | |
Drehmomentbereich | 20-100 Nm | |
Genauigkeit | ±3 % | |
Größe | 1/2 Zoll | |
Länge | 405 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |