5075626001 | Wera
Torque wrench with reversible ratchet, 40-200 Nm, 1/2 inch, L 510 mm, 5075626001
Unit Price (€ / pc.)
295.1438 € *
Available: 1 pcs.
Leadtime: 1 Week **
Click torque wrench, 05075626001, Wera
Click torque wrench in the unmistakable Wera design. For right-hand and left-hand tightening. Very robust design with high accuracy.
Technical specifications
Ausführung | Drehmomentschlüssel | |
Drehmomentbereich | 40-200 Nm | |
Genauigkeit | ±3 % | |
Größe | 1/2 Zoll | |
Länge | 510 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |