05003890001 | Wera
Textile belt for 8 socket/bit nut inserts, 1/4", without tools, (L x W) 220 x 40 mm, 56 g, for 8 socket/bit nut inserts, 1/4", 05003890001
Unit Price (€ / pc.)
17.969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket rail, 5003890001, WERA
220 mm empty robust textile belt for holding up to 8 x 1/4" drive sockets and/or bit sockets, includes convenient snap hook enabling secure fastening to a belt loop or pocket.
Technical specifications
Version | Textilgürtel | |
Additional parts | ohne Werkzeug | |
Width | 40 mm | |
Suitable for | 8 Steckschlüssel-/Bitnuss-Einsätze, 1/4" | |
Weight | 56 g | |
Length | 220 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |