05003891001 | Wera

Textile belt for 9 socket/bit nut inserts, 1/4", without tools, (L x W x D) 245 x 42 x 22 mm, 58 g, for 9 socket/bit nut inserts, 1/4", 05003891001

Order No.: 03L4951
EAN: 05003891001
MPN:
05003891001
Belt A 0/9
Series: Belt
05003891001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
17.969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.969 €

Socket rail, 5003891001, WERA

220 mm empty robust textile belt for holding up to 8 x 1/4" drive sockets and/or bit sockets, includes convenient snap hook enabling secure fastening to a belt loop or pocket.

Technical specifications
Version Textilgürtel
Additional parts ohne Werkzeug
Width 42 mm
Suitable for 9 Steckschlüssel-/Bitnuss-Einsätze, 1/4"
Weight 58 g
Length 245 mm
Depth 22 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes