05003981001 | Wera

Textile belt for 9 bit nut inserts, 1/4", without tools, (L x W x D) 450 x 120 x 25 mm, 84 g, for 9 bit nut inserts, 1/4", 05003981001

Order No.: 03L5307
EAN: 4013288195012
MPN:
05003981001
Belt B 9tlg leer
Series: Belt
05003981001 Wera Trolleys, bags, cases and holders Image 1
05003981001 Wera Trolleys, bags, cases and holders Image 2
05003981001 Wera Trolleys, bags, cases and holders Image 3
05003981001 Wera Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
20.0753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0753 €
Technical specifications
Version Textilgürtel
Additional parts ohne Werkzeug
Width 120 mm
Suitable for 9 Bitnuss-Einsätze, 1/4"
Weight 84 g
Length 450 mm
Depth 25 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes