05004350001 | Wera

Tool carrier, without tools, (L x W x D) 310 x 150 x 55 mm, 589 g, 05004350001

Order No.: 21L1256
EAN: 4013288187352
MPN:
05004350001
Wera 2go 1
Series: 2go
05004350001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
44.0181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0181 €
Technical specifications
Version Werkzeug-Träger
Additional parts ohne Werkzeug
Width 150 mm
Weight 589 g
Length 310 mm
Depth 55 mm
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes