05004352001 | Wera

Tool box, without tools, (L x W x D) 325 x 100 x 145 mm, 770 g, 05004352001

Order No.: 21L1258
EAN: 4013288187369
MPN:
05004352001
Wera 2go 3
Series: 2go
05004352001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
41.2454 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.2454 €
Technical specifications
Version Werkzeug-Box
Additional parts ohne Werkzeug
Width 100 mm
Weight 770 g
Length 325 mm
Depth 145 mm
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes