05004354001 | Wera
Tool carrier, without tools, (L x W x D) 310 x 150 x 55 mm, 446 g, 05004354001
Unit Price (€ / pc.)
34.0221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Werkzeug-Träger | |
Additional parts | ohne Werkzeug | |
Width | 150 mm | |
Weight | 446 g | |
Length | 310 mm | |
Depth | 55 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |