05004355001 | Wera

Shoulder strap, (L x W) 1470 x 38 mm, 199 g, 05004355001

Order No.: 21L1260
EAN: 4013288187390
MPN:
05004355001
Wera 2go 6
Series: 2go
05004355001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
5 pcs.
14.7917 €
10 pcs.
14.0539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schultergurt
Width 38 mm
Weight 199 g
Length 1470 mm
Logistics
Country of origin PL
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes