05136414001 | Wera
Tool holder, magnetic, 11 compartments, without tool, (L x H) 400 x 30 mm, 190 g, for screwdriver, 05136414001
Order No.: 21L1616
EAN: 4013288230690
MPN:
05136414001
9611 Magnetleiste Schraubendreher Kraftform
Series: KRAFTFORM
Unit Price (€ / pc.)
26.9892 € *
Available: 1 pcs.
Leadtime: 1 Week **
Magnetic rail, 05136414001, Wera
Empty magnetic rail. For up to 9 Kraftform screwdrivers. The clips ensure perfect hold und easy access to the tools. With its strong magnet, the rail holds securely to metal surfaces. The rail can also be bolted to the wall.
Features
- With its strong magnet, the rail holds securely to metal surfaces. It can also be bolted to the wall
- The clips hold the tools perfectly
Technical specifications
Version | Werkzeughalter, magnetisch | |
Additional parts | 11 Fächer, ohne Werkzeug | |
ESD protection | No | |
Colour | schwarz | |
Suitable for | Schraubendreher | |
Weight | 190 g | |
Height | 30 mm | |
Length | 400 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |