05136496001 | Wera
Roller bag, 11 compartments, without tool, (L x W x D) 235 x 100 x 115 mm, 161 g, 05136496001
Unit Price (€ / pc.)
20.5989 € *
Available: 0 pcs.
Leadtime: 1 Week **
Tool bag, 05136496001, Wera
Roller bag 6003 Joker 11, empty, 235 x 115 mm
Technical specifications
Version | Rolltasche | |
Additional parts | 11 Fächer, ohne Werkzeug | |
Width | 100 mm | |
Weight | 161 g | |
Length | 235 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |