05136541001 | Wera
Textile box, empty, (L x W x H) 160 x 95 x 65 mm, 102 g, 05136541001
Order No.: 21L1653
EAN: 4013288226891
MPN:
05136541001
9478 Textile Box KK 70/71
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
15.8389 € *
Standard delivery time from the manufacturer is: 2 Weeks
Textile box kraftform kompakt, 05136541001, Wera
Robust textile box for space-saving tool storage; ideal for mobile use, as the material used is light and firm; for tool sets Kraftform Kompakt 70 and 71.
Features
- Robust, rigid material
- Strong hook and loop fastener system prevents unintentional opening and loss of the tool
- Compact design for space-saving storage
- Low weight for easy transport
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool box | |
| Additional parts | empty | |
| ESD protection | No | |
| Width | 95 mm | |
| Height | 65 mm | |
| Length | 160 mm | |
| Weight | 102 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |