05137324001 | Wera

Foam insert, without tools, (L x W x H) 392 x 172 x 30 mm, 366 g, for 8010 B Zyklop Comfort ratchet kit, 05137324001

Order No.: 21L1672
EAN: 4013288232649
MPN:
05137324001
9824
05137324001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €

Foam insert, 05137324001, Wera

One durable foam insert, without tools; two-coloured for quick identification of missing parts; width x height x depth: 172 x 30 x 392 mm; spare foam insert for Wera item 9724; suitable for the Tool Rebel roller cabinet.

Features

  • High-quality, durable foam insert without chemical vapours
  • Optimum fit for the best possible removal of the tools from the foam insert
  • Water- and oil-repellent, low maintenance and easy to clean
  • Protection of the tool from dirt and impact
Technical specifications
Version Schaumstoffeinlage
Additional parts ohne Werkzeug
Width 172 mm
ESD protection No
Colour schwarz
Suitable for 8010 B Zyklop Comfort Knarre Set
Weight 366 g
Height 30 mm
Length 392 mm
Material Schaumstoff
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes