05137351001 | Wera

Foam insert, without tools, (L x W x H) 392 x 344 x 30 mm, 624 g, for Kraftform Kompakt VDE kit, 05137351001

Order No.: 21L1671
EAN: 4013288232625
MPN:
05137351001
9851
05137351001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
54.74 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.74 €

Foam insert, 05137351001, Wera

One durable foam insert, without tools; two-coloured for quick identification of missing parts; width x height x depth: 344 x 30 x 392 mm; spare foam insert for Wera item 9710; suitable for the Tool Rebel roller cabinet.

Features

  • High-quality, durable foam insert without chemical vapours
  • Optimum fit for the best possible removal of the tools from the foam insert
  • Water- and oil-repellent, low maintenance and easy to clean
  • Protection of the tool from dirt and impact
Technical specifications
Ausführung Schaumstoffeinlage
Bestückung ohne Werkzeug
Breite 344 mm
ESD-Schutz No
Farbe schwarz
Geeignet für Kraftform Kompakt VDE Set
Gewicht 624 g
Höhe 30 mm
Länge 392 mm
Material Schaumstoff
Logistics
Ursprungsland CZ
Zolltarifnummer 82060000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes