05137384001 | Wera

Foam insert, without tools, (L x W x H) 392 x 172 x 30 mm, 366 g, for VDE pliers kit, 05137384001

Order No.: 21L1676
EAN: 4013288232632
MPN:
05137384001
9884
05137384001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.61 €

Foam insert, 05137384001, Wera

One durable foam insert, without tools; two-coloured for quick identification of missing parts; width x height x depth: 172 x 30 x 392 mm; spare foam insert for Wera item 9784; suitable for the Tool Rebel roller cabinet.

Features

  • High-quality, durable foam insert without chemical vapours
  • Optimum fit for the best possible removal of the tools from the foam insert
  • Water- and oil-repellent, low maintenance and easy to clean
  • Protection of the tool from dirt and impact
Technical specifications
Version Schaumstoffeinlage
Additional parts ohne Werkzeug
Width 172 mm
ESD protection No
Colour schwarz
Suitable for Zangen Set VDE
Weight 366 g
Height 30 mm
Length 392 mm
Material Schaumstoff
Logistics
Country of origin DE
Customs tariff number 39239000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes