05670446001 | Wera

Velcro strips for Wera 2go components, (L x W) 70 x 50 mm, 5 g, 05670446001

Order No.: 21L1547
EAN: 4013288189448
MPN:
05670446001
Klettstreifen-Set 1
Series: 2go
05670446001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
5 pcs.
1.6184 €
10 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fastener strip, 05670446001, Wera

Self-adhesive hook and loop fastener strip. It can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.

Technical specifications
Version Klettstreifen für Wera 2go Komponenten
Width 50 mm
Weight 5 g
Length 70 mm
Logistics
Country of origin DE
Customs tariff number 59069990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes