05670447001 | Wera

Velcro strips for Wera 2go components, (L x W) 120 x 50 mm, 5 g, 05670447001

Order No.: 21L1548
EAN: 4013288189455
MPN:
05670447001
Klettstreifen-Set 2
Series: 2go
05670447001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €

Fastener strip, 05670447001, Wera

Self-adhesive hook and loop fastener strip. It can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.

Technical specifications
Version Klettstreifen für Wera 2go Komponenten
Width 50 mm
Weight 5 g
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 59069990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes