05670448001 | Wera
Velcro strips for Wera 2go components, (L x W x H) 240 x 50 x 3 mm, 5 g, 05670448001
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Fastener strip, 05670448001, Wera
Self-adhesive hook and loop fastener strip. It can be attached to walls or workshop trolleys; suitable for the attachment of Wera 2go components or Wera pouches or textile boxes with nonwoven sections.
Technical specifications
Version | Klettstreifen für Wera 2go Komponenten | |
Width | 50 mm | |
Weight | 5 g | |
Height | 3 mm | |
Length | 240 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59069990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |