05671382001 | Wera

Folding pouch for 11 Joker jaw ring ratchet wrench, without tools, (L x W x D) 290 x 130 x 24 mm, 188 g, 05671382001

Order No.: 02L3339
EAN: 4013288168139
MPN:
05671382001
Falttasche Joker 11tlg leer
Series: JOKER
05671382001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5394 €
Dimensions/Content : 290.0x135,0
Technical specifications
Version Falttasche für 11 Joker Maul-Ringratschen-Schlüssel
Additional parts ohne Werkzeug
Width 130 mm
Weight 188 g
Length 290 mm
Depth 24 mm
Logistics
Country of origin TW
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes