05671383001 | Wera
Folding pouch for 4 Joker jaw ring ratchet wrench, without tools, (L x W x D) 285 x 95 x 20 mm, 117 g, 05671383001
Unit Price (€ / pc.)
15.5295 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 290.0x100,0
Technical specifications
Version | Falttasche für 4 Joker Maul-Ringratschen-Schlüssel | |
Additional parts | ohne Werkzeug | |
Width | 95 mm | |
Weight | 117 g | |
Length | 285 mm | |
Depth | 20 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |