05671385001 | Wera

Folding pouch for up to 12 pieces Kraftform Compact Micro kits, without tools, (L x W) 235 x 93 mm, 109 g, 05671385001

Order No.: 02L3336
EAN: 4013288169341
MPN:
05671385001
Falttasche Kraftform Micro-Set 12tlg leer
Series: KRAFTFORM MICRO
05671385001 Wera Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
18.0166 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0166 €
Dimensions/Content : 235x115
Technical specifications
Version Falttasche für bis zu 12-teilige Kraftform Kompakt Micro Sätze
Additional parts ohne Werkzeug
Width 93 mm
Weight 109 g
Length 235 mm
Logistics
Country of origin TW
Customs tariff number 42029298
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes