05671386001 | Wera
Folding pouch for Kraftform Kompakt 20 kits, without tools, (L x W) 155 x 70 mm, 51 g, 05671386001
Order No.: 02L3335
EAN: 4013288172617
MPN:
05671386001
Falttasche KK 20 leer
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 170.0x70.0
Technical specifications
Version | Falttasche für Kraftform Kompakt 20 Sätze | |
Additional parts | ohne Werkzeug | |
Width | 70 mm | |
Weight | 51 g | |
Length | 155 mm | |
Material | Polyester |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42029298 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |