26270001 | Werma

Floor mounting adapter, gray, (Ø x H) 120 mm x 27 mm, for EvoSIGNAL, 26270001

Order No.: 36M2004
EAN: 4049787043592
MPN:
26270001
262.700.01
26270001 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3407 €

Adapter , 262.700.01, Werma

Maxi Adapter for base mounting.

Technical specifications
Version Adapter
diameter 120 mm
Colour grau
Suitable for EvoSIGNAL
Weight 96 g
Height 27 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes