630 720 00 | Werma
Recessed mounting adapter, (Ø x H) 40 mm x 54 mm, 630 720 00
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Adapter, 630 720 00, Werma
Adapter for single hole mount. EM GY. The right solution for every installation.
Technical specifications
Version | Einbaumontage-Adapter | |
diameter | 40 mm | |
Height | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |