631 400 55 | Werma
IO-Link connection element, transparent, (Ø x H) 40 mm x 50 mm, for KombiSIGN 40, 631 400 55
Unit Price (€ / pc.)
89.8926 € *
Available: 0 pcs.
Leadtime: On Request **
Connection element IO-Link, Werma 631.400.55
for KombiSIGN 40
Technical specifications
Version | IO-Link Anschlusselement | |
diameter | 40 mm | |
Colour | transparent | |
Suitable for | KombiSIGN 40 | |
Weight | 32 g | |
Height | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |