631 800 55 | Werma

IO-Link connection element, black, (Ø x H) 40 mm x 50 mm, for KombiSIGN 40, 631 800 55

Order No.: 36M1627
EAN: 4099891543914
MPN:
631 800 55
631.800.55
Series: KombiSIGN 40
631 800 55 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
89.8926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8926 €

Connection element IO-Link, Werma 631.800.55

for KombiSIGN 40.

Technical specifications
Version IO-Link Anschlusselement
diameter 40 mm
Colour schwarz
Suitable for KombiSIGN 40
Weight 32 g
Height 50 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei