640 000 02 | Werma

Mounting bracket, black, (Ø x H) 70 mm x 36 mm, for Andon Wireless, 640 000 02

Order No.: 36M2633
EAN: 4099891753054
MPN:
640 000 02
640.000.02
Series: KombiSIGN 71
640 000 02 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
32.0943 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
32.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0943 €

Terminal element, 640.000.02, Werma

Terminal element for AndonWIRELESS system.

Technical specifications
Version Anschlusselement
diameter 70 mm
Colour schwarz
Suitable for Andon Wireless
Weight 72 g
Height 36 mm
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes