640 830 00 | Werma

Mounting bracket, black, (Ø x H) 70 mm x 43 mm, for KombiSIGN 71, 640 830 00

Order No.: 36M1631
EAN: 4049787004937
MPN:
640 830 00
640.830.00
Series: KombiSIGN 71
640 830 00 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3482 €
The right solution for every type of mounting, also by means of accessories, bayonet lock enables easy mounting and dismounting of the signal elements
Technical specifications
Version Anschlusselement
diameter 70 mm
Colour schwarz
Suitable for KombiSIGN 71
Weight 87 g
Height 43 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei