646 810 55 | Werma
AS iInterface element, black, (Ø x H) 70 mm x 66 mm, for KombiSIGN 71, 646 810 55
Unit Price (€ / pc.)
127.8298 € *
Standard delivery time from the manufacturer is: 2 Weeks
A/B slave with 62 addresses, max. 3 signal elements possible, voltage supply switchable from internal bus supply to external auxiliary voltage, status LEDs for diagnostics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AS iInterface element | |
| Suitable for | KombiSIGN 71 | |
| Colour | black | |
| diameter | 70 mm | |
| Height | 66 mm | |
| Weight | 77 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |