646 840 55 | Werma
IO-Link connection element, black, (Ø x H) 70 mm x 66 mm, for KombiSIGN 72, 646 840 55
Unit Price (€ / pc.)
112.4669 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Acoustic Signal Transmitter, 646 840 55, Werma
Element IO-Link KS71/72 24VDC BK
FEATURES
- Element with integrated IO-Link interface
- Simplified drive of the entire signal tower via an IO-Link master port
- Suitable for modular signal towers KombiSIGN 71 and KombiSIGN 72 in ClassicLOOK
- Order the required terminal element separately please
Technical Data
- Rated current: 6 mA
- Colour: black
- Installation diameter: 70 mm
Technical specifications
Ausführung | IO-Link Anschlusselement | |
Durchmesser | 70 mm | |
Farbe | schwarz | |
Geeignet für | KombiSIGN 72 | |
Gewicht | 58 g | |
Höhe | 66 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85318070 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |