840 080 00 | Werma
Mounting bracket, black, (Ø x H) 70 mm x 44 mm, for KombiSIGN 70, 840 080 00
Unit Price (€ / pc.)
27.7627 € *
Available: 3 pcs.
Leadtime: 1 Week **
Corresponding elements for pipe mounting KombiSIGN 70, type 840.
With screw terminals, complete with top cap
Technical attributes (type, version, color, with/without lamp): 840.080.00, connection element and cap
Technical specifications
Version | Anschlusselement | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | KombiSIGN 70 | |
Weight | 100 g | |
Height | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |