840 810 55 | Werma
AS iInterface element, black, (Ø x H) 70 mm x 66 mm, for KombiSIGN 70, 840 810 55
Unit Price (€ / pc.)
159.5314 € *
Available: 0 pcs.
Leadtime: On Request **
A/B slave with 62 addresses, Max. 3 signal elements possible, Power supply switchable from internal bus supply to external auxiliary voltage, Status LEDs for diagnostics
Technical specifications
Version | AS-Interface-Element | |
diameter | 70 mm | |
Colour | schwarz | |
Suitable for | KombiSIGN 70 | |
Weight | 98 g | |
Height | 66 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |