960 000 01 | Werma

Angle mounting adapter, black, (Ø x L x W x H) 70 x 88 x 70 x 57 mm, for KombiSIGN 50, 960 000 01

Order No.: 32M3084
EAN: 4099891543730
MPN:
960 000 01
960.000.01
Series: KombiSIGN 50
960 000 01 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
10 pcs.
12.6497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding mounting brackets, type 960000.

Including screwed cable gland, especially for aluminum profiles, type 960.000.01 for installation with pedestal and pipe, type 960.000.02 for direct mounting of the connecting elements 840.085.00 or 640.800.00 described above.

Technical attributes (type, version, color, with/without lamp): 960.000.01, pedestal mounting bracket

Technical specifications
Ausführung Winkelmontage-Adapter
Breite 70 mm
Durchmesser 70 mm
Farbe schwarz
Geeignet für KombiSIGN 50
Gewicht 57 g
Höhe 57 mm
Länge 88 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85318070
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes