960 000 14 | Werma
Angle mounting adapter, black, (L x W x H) 99 x 79 x 44 mm, for KombiSIGN 50, 960 000 14
Unit Price (€ / pc.)
16.422 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bracket for foot mounting BK, Werma 960.000.14
Technical specifications
Version | Winkelmontage-Adapter | |
Width | 79 mm | |
Colour | schwarz | |
Suitable for | KombiSIGN 50 | |
Weight | 80 g | |
Height | 44 mm | |
Length | 99 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |