960 000 18 | Werma

Pipe with clamp, black, (Ø x L x W x H) 25 x 39 x 79 x 278 mm, for KombiSIGN 70, 960 000 18

Order No.: 36M2438
EAN: 4049787008744
MPN:
960 000 18
960.000.18
Series: KombiSIGN 70
960 000 18 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
38.556 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.556 €

Tube with clamp BK, Werma 960.000.18

Diameter 25 mm, height 250 mm, for KombiSIGN 70 series.

Technical specifications
Version Rohr mit Schelle
Width 79 mm
diameter 25 mm
Colour schwarz
Suitable for KombiSIGN 70
Weight 175 g
Height 278 mm
Length 39 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes