960 000 25 | Werma

Recessed mounting adapter, silver, (Ø x H) 27 mm x 83 mm, for KombiSIGN 70, 960 000 25

Order No.: 36M2439
EAN: 4049787008706
MPN:
960 000 25
960.000.25
Series: KombiSIGN 70
960 000 25 Werma Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
38.4846 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.4846 €
Adapter for single-hole mounting EM SR
Technical specifications
Version Einbaumontage-Adapter
diameter 27 mm
Colour silber
Suitable for KombiSIGN 70
Weight 165 g
Height 83 mm
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei